Novus 042-0804 Narrow Crown Staples, 1000 pieces, 26mm x 6.1mm

MPN
042-0804
Brand
Novus
EAN-13
4009729081631
Order Code
10-0864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.72 £5.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Novus Tools, the 042-0804 narrow crown staples measure 26 mm by 6.1 mm. This type 4 staple pack contains 1000 pieces, suitable for precise and secure fastening. Ideal for applications in upholstery and carpentry, it ensures a neat and professional finish.
Type Narrow crown
Pack Size 1000
Dim (L x W x H) 26 x 6.1 x 26 mm
Height 26mm
Length 26mm
Material Steel
Staple Type Type 4
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot