Novus 042-0803 Narrow Crown Staples, 1000 pieces, 23x6.1mm, For Timber

MPN
042-0803
Brand
Novus
EAN-13
4009729081600
Order Code
10-0863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.25 £5.31
10+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Novus Tools 042-0803 is a pack of 1000 narrow crown staples, measuring 23 mm by 6.1 mm. Ideal for fine or delicate upholstery work, these type 4/C4/23 staples ensure precise fastening. Novus Tools is known for its durable and reliable stationery solutions.
Type Narrow crown
Pack Size 1000
Dim (L x W x H) 23 x 6.1 x 23 mm
Height 23mm
Length 23mm
Material Steel
Staple Type Type 4
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot