Novus 042-0802 Narrow Crown Staples 18mm x 6.1mm 1000 pieces for Timber Panels

MPN
042-0802
Brand
Novus
EAN-13
4009729081570
Order Code
10-0862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Novus Tools manufactures the 042-0802 Narrow crown Type 4 staples, known for their compact 18 mm length and 6.1 mm width. This 1000-piece set is ideal for precise fastening tasks. Typical applications include upholstery, light woodwork, and furniture assembly.
Type Narrow crown
Pack Size 1000
Dim (L x W x H) 18 x 6.1 x 18 mm
Height 18mm
Length 18mm
Material Steel
Staple Type Type 4
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot