Novus 042-0801 Narrow Crown Staples 1000 pieces 15x6.1mm Timber & Panel Use

MPN
042-0801
Brand
Novus
EAN-13
4009729081549
Order Code
10-0861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.97 £5.07
10+ £4.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Novus Tools manufactures the 042-0801 C4/15 narrow crown staples, which measure 15 mm in length and 6.1 mm in width. These staples are ideal for securing thin materials due to their narrow crown design. Typically, they are used in applications such as upholstery and light woodwork, with each pack containing 1000 pieces.
Type Narrow crown
Pack Size 1000
Dim (L x W x H) 15 x 6.1 x 15 mm
Height 15mm
Length 15mm
Material Steel
Staple Type Type 4
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot