Novus 042-0800 Narrow Crown Staples 12x6.1mm for Timber & Panels 1000pieces

MPN
042-0800
Brand
Novus
EAN-13
4009729081518
Order Code
10-0860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.36 £4.56
10+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Novus Tools' 042-0800, also known as C4/12, features narrow crown staples measuring 12 mm in length and 6.1 mm in width. This 1000-piece set is often used for delicate upholstery work where precision and a smaller footprint are needed. Ideal for securing trims and fabrics, the Novus Tools staples ensure a neat and tidy finish.
Type Narrow crown
Pack Size 1000
Dim (L x W x H) 12 x 6.1 x 12 mm
Height 12mm
Length 12mm
Material Steel
Staple Type Type 4
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot