Novus 042-0799 Flat Crown Type 11 Clips 600 pieces, 14x10.6mm For Films

MPN
042-0799
Brand
Novus
EAN-13
4009729081488
Order Code
10-0859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £4.68 £3.98
10+ £3.75
50+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Novus Tools' 042-0799 G11/14 flat crown fasteners measure 14 mm by 10.6 mm. The pack contains 600 pieces, suitable for large-scale projects. They are typically used in woodworking and upholstery applications.
Type Flat crown
Pack Size 600
Dim (L x W x H) 14 x 10.6 x 14 mm
Height 14mm
Length 14mm
Material Steel
Staple Type Typee 11
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot