Novus 042-0798 Standard Flat Wire Clip 600 pieces 12x10.6mm For Hammer Tacker

MPN
042-0798
Brand
Novus
EAN-13
4009729081457
Order Code
10-0858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £4.40 £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Novus Tools offers the 042-0798 Flat crown Type 11 fasteners, with dimensions of 12 mm by 10.6 mm, delivering reliable performance in various applications. Supplied in quantities of 600 pieces, these components are ideal for secure fastening tasks in construction and carpentry projects. The precision design of the G11/12 type ensures compatibility with standard fixing devices.
Type Flat crown
Pack Size 600
Dim (L x W x H) 12 x 10.6 x 12 mm
Height 12mm
Length 12mm
Material Steel
Staple Type Typee 11
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot