Novus 042-0797 Type 11 Flat Wire Clips 600 pieces 10mm x 10.6mm Hammer Use

MPN
042-0797
Brand
Novus
EAN-13
4009729081426
Order Code
10-0857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Novus Tools manufactures the 042-0797 Flat crown Type 11, a precision component with dimensions of 10 mm by 10.6 mm. This product, G11/10, typically comes in packages of 600 pieces and is known for its reliable performance. It is commonly used in various industrial applications requiring consistent and durable flat crown components.
Type Flat crown
Pack Size 600
Dim (L x W x H) 10 x 10.6 x 10 mm
Height 10mm
Length 10mm
Material Steel
Staple Type Typee 11
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot