Novus 042-0796 Flat Crown Type 11 Clips 8x10.6mm for Hammer Tacker 1200 pieces

MPN
042-0796
Brand
Novus
EAN-13
4009729081396
Order Code
10-0856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £6.45 £6.10
10+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Novus Tools 042-0796 Flat crown Type 11 are high-quality fasteners measuring 8 mm x 10.6 mm. These components, supplied in a pack of 1200 pieces, are ideal for applications requiring secure and flush fastening solutions. Typically used in furniture assembly and carpentry projects, they provide reliable performance for professional use.
Type Flat crown
Pack Size 1200
Dim (L x W x H) 8 x 10.6 x 8 mm
Height 8mm
Length 8mm
Material Steel
Staple Type Typee 11
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot