Novus 042-0795 Flat Crown Type 11 Staples 1200 pieces 6x10.6mm for Films

MPN
042-0795
Brand
Novus
EAN-13
4009729081365
Order Code
10-0855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £5.12 £4.35
10+ £4.11
50+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Novus Tools manufactures the 042-0795 model, known for its G11/6 flat crown design, with dimensions of 6 mm by 10.6 mm. These parts are supplied in bulk, with 1200 pieces per package, suitable for high-volume use. They are typically applied in construction or crafting projects that require precise fastening solutions.
Type Flat crown
Pack Size 1200
Dim (L x W) 6 mm x 10.6 mm
Length 6mm
Staple Type Typee 11
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot