Novus 042-0794 Type 53F 600 pieces Flat Crown Clips for Tackers 18x11.3mm

MPN
042-0794
Brand
Novus
EAN-13
4009729081334
Order Code
10-0854
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.61 £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Novus Tools 042-0794, D53F/18 D-Point Staples, are flat crown type with dimensions of 18 mm by 11.3 mm. Supplied in a pack of 600 pieces, these staples are ideal for heavy-duty stapling tasks. Typical applications include upholstery, carpentry, and securing materials in crafting projects.
Type Staple
Pack Size 600
Dim (L x W x H) 18 x 11.3 x 18 mm
Height 18mm
Length 18mm
Material Steel
Staple Type Type 53F
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot