Novus 042-0793 Type 53F Flat Wire Clips 600 pieces for Tackers 14x11.3mm

MPN
042-0793
Brand
Novus
EAN-13
4009729081303
Order Code
10-0853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £5.10 £4.33
10+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Novus Tools 042-0793 features a flat crown design under the Type 53F series. Measuring 14 mm by 11.3 mm, these parts are ideal for precise and secure fastening applications. Typically used in upholstery and light assembly, they come in packs of 600 pieces.
Type Flat crown
Pack Size 600
Dim (L x W x H) 14 x 11.3 x 14 mm
Height 14mm
Length 14mm
Material Steel
Staple Type Type 53F
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot