Novus 042-0792 600 pieces Flat Crown Type 53F Clips 14x11.3 mm

MPN
042-0792
Brand
Novus
EAN-13
4009729081273
Order Code
10-0852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Novus Tools 042-0792, also referred to as D53F/14, features flat crown staples with dimensions of 14 mm by 11.3 mm. This product includes 600 pieces, making it suitable for projects requiring a substantial quantity of fasteners. These flat crown staples are typically used in upholstery and carpentry applications.
Type Flat crown
Pack Size 600
Dim (L x W x H) 14 x 11.3 x 14 mm
Height 14mm
Length 14mm
Material Steel
Staple Type Type 53F
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot