Novus 042-0791 Flat Crown Type 53F 600 pieces, 12x11.3mm, for Tackers

MPN
042-0791
Brand
Novus
EAN-13
4009729081242
Order Code
10-0851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Novus Tools manufactures the 042-0791, a Flat crown Type 53F, D53F/12, measuring 12 mm by 11.3 mm. It comes in a pack of 600 pieces, offering durability and reliability for fastening needs. Ideal for upholstery and light construction applications, this part ensures precise performance.
Type Flat crown
Pack Size 600
Dim (L x W x H) 12 x 11.3 x 12 mm
Height 12mm
Length 12mm
Material Steel
Staple Type Type 53F
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot