Novus 042-0790 Flat Wire Clips Type 53F 600 pieces for Tackers 10x11.3 mm

MPN
042-0790
Brand
Novus
EAN-13
4009729081211
Order Code
10-0850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Novus Tools manufactures the 042-0790 Flat crown, a Type 53F item. Measuring 10 mm by 11.3 mm, it is typically used in applications requiring secure fastening. This package contains 600 pieces and is ideal for both industrial and domestic use.
Type Flat crown
Pack Size 600
Dim (L x W x H) 10 x 11.3 x 10 mm
Height 10mm
Length 10mm
Material Steel
Staple Type Type 53F
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot