Novus 042-0789 Flat Wire Clips 1200 pieces 8x11.3mm for Tackers

MPN
042-0789
Brand
Novus
EAN-13
4009729081181
Order Code
10-0849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Novus Tools 042-0789 features a flat crown design, type 53F, with dimensions of 8 mm by 11.3 mm. This product is supplied in packs of 1200 pieces, ideal for frequent use or stock replenishment. Typically, it is used for securing lightweight materials in carpentry and upholstery applications.
Type Flat crown
Pack Size 1200
Dim (L x W x H) 8 x 11.3 x 8 mm
Height 8mm
Length 8mm
Material Steel
Staple Type Type 53F
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot