Novus 042-0787 Staple Strips 850 pieces 14mm x 10.6mm For Fabrics & Materials

MPN
042-0787
Brand
Novus
EAN-13
4009729081129
Order Code
10-0847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.08
10+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Novus Tools manufactures the 042-0787 staple strip, which is type H37/14SH. This product consists of 850 durable staples measuring 14 mm by 10.6 mm in size. It is typically used for binding documents or securing materials in office and industrial settings.
Type Staple
Pack Size 850
Dim (L x W) 14 mm x 10.6 mm
Length 14mm
Staple Type Type 37
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot