Novus 042-0786 Staple Strip Type 37 10 mm x 10.6 mm 850 piece(s)

MPN
042-0786
Brand
Novus
EAN-13
4009729081099
Order Code
10-0846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Novus Tools manufactures the 042-0786 staple strip featuring dimensions of 10 mm by 10.6 mm. This pack contains 850 pieces, suitable for secure fastening needs. Typically, they are used in office or light industrial applications.
Type Staple
Pack Size 850
Dim (L x W) 10 mm x 10.6 mm
Length 10mm
Staple Type Type 37
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot