Novus 042-0785 Staple Strip, 1870 pieces, 8x10.6mm, for Fine-Wire Hammer Stapler

MPN
042-0785
Brand
Novus
EAN-13
4009729081068
Order Code
10-0845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.94 £5.05
10+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Novus Tools 042-0785 staple strip H37/8SH features dimensions of 8 mm by 10.6 mm and is supplied in a pack of 1870 pieces. These staples are ideal for completing medium-duty fastening tasks in carpentry and upholstery projects. Trusted by professionals, Novus Tools ensures reliable performance for various stapling applications.
Type Staple
Pack Size 1870
Dim (L x W) 8 mm x 10.6 mm
Length 8mm
Staple Type Type 37
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot