Novus 042-0784 Fine-Wire Staple 1870 pieces, 6x10.6mm, for Hammer Stapler

MPN
042-0784
Brand
Novus
EAN-13
4009729081037
Order Code
10-0844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Novus Tools manufactures the 042-0784 staple strip, which comes in packages of 1870 pieces, featuring dimensions of 6 mm by 10.6 mm. The H37/6SH staples are suitable for binding and fastening tasks where precision and durability are required. These staples are ideal for use in office settings, light carpentry, and craft projects.
Type Staple
Pack Size 1870
Dim (L x W) 6 mm x 10.6 mm
Length 6mm
Staple Type Type 37
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot