Novus 042-0783 Staple Strip Type 37, 1870 pieces, 4x10.6mm, Fine-Wire

MPN
042-0783
Brand
Novus
EAN-13
4009729081006
Order Code
10-0843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.93 £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Novus Tools manufactures the 042-0783 Staple strip, also known as H37/4SH, with dimensions of 4 mm by 10.6 mm. This product comes in a package containing 1870 pieces. Typically used for securing papers or light materials, it is ideal for office and home applications.
Type Staple
Pack Size 1870
Dim (L x W) 4 mm x 10.6 mm
Length 4mm
Staple Type Type 37
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot