Novus 042-0782 Staple Strip Type 53 800 pieces 18x11.3mm Fine Wire Clip

MPN
042-0782
Brand
Novus
EAN-13
4009729080979
Order Code
10-0842
Country of Origin
China
View Full Product Range (7)

Discontinued


Novus Tools offers the 042-0782 A53/18SH staple strip, measuring 18 mm by 11.3 mm. This pack contains 800 pieces, ideal for heavy-duty stapling tasks. Suitable for use in construction and upholstery, these staples provide strong fastening for various projects.
Type Staple
Pack Size 800
Dim (L x W x H) 18 x 11.3 x 18 mm
Height 18mm
Length 18mm
Material Steel
Staple Type Type 53
Width 11.3mm

Trustpilot