Novus 042-0781 Staple Strip Type 53, 800 pieces, 14x11.3mm, Fine Wire Clip

MPN
042-0781
Brand
Novus
EAN-13
4009729080948
Order Code
10-0841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.55 £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Novus Tools manufactures the 042-0781 staple strip, featuring dimensions of 14 mm by 11.3 mm and comprising 800 pieces. The A53/14SH staples are commonly utilised in fastening and binding applications. These staples are ideal for securing paper, fabric, or light materials efficiently.
Type Staple
Pack Size 800
Dim (L x W x H) 14 x 11.3 x 14 mm
Height 14mm
Length 14mm
Material Steel
Staple Type Type 53
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot