Novus 042-0780 Staple Strip Type 53 800 pieces Fine Wire Tacker Clips

Image Representative of Range

Novus 042-0780 Staple Strip Type 53 800 pieces Fine Wire Tacker Clips

MPN
042-0780
Brand
Novus
EAN-13
4009729080917
Order Code
10-0840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.22 £4.67
10+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Novus Tools 042-0780, also known as the A53/12SH staple strip, features dimensions of 12 mm by 11.3 mm. This product is ideally suited for securing materials in upholstery, carpentry, or DIY projects. With 800 pieces per pack, it ensures efficient fastening in both professional and domestic settings.
Type Staple
Pack Size 800
Dim (L x W x H) 12 x 11.3 x 12 mm
Height 12mm
Length 12mm
Material Steel
Staple Type Type 53
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot