Novus 042-0779 Staple Strip 800 pieces 10mm x 11.3mm Tacker Fine Wire

MPN
042-0779
Brand
Novus
EAN-13
4009729080887
Order Code
10-0839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £23.45 £19.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Novus Tools manufactures staple strip 042-0779, featuring type A53/10 V2A dimensions of 10 mm by 11.3 mm. Each pack contains 800 pieces, compatible with various stapling tools. It's ideal for furniture upholstery and carpentry projects.
Type Staple
Pack Size 800
Dim (L x W x H) 10 x 11.3 x 10 mm
Height 10mm
Length 10mm
Staple Type Type 53
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot