Novus 042-0778 Staple Strip 800 pieces Fine Wire Clip for Tackers

MPN
042-0778
Brand
Novus
EAN-13
4009729080856
Order Code
10-0838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Novus Tools 042-0778 staple strip, also known as A53/10SH, comes in a pack of 800 pieces. Designed with dimensions of 10 mm by 11.3 mm, it is well-suited for light to medium-duty fastening tasks. Commonly used in carpentry and upholstery, these staples offer reliability and precision for various applications.
Type Staple
Pack Size 800
Dim (L x W x H) 10 x 11.3 x 10 mm
Height 10mm
Length 10mm
Material Steel
Staple Type Type 53
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot