Novus 042-0777 Staple Strip, 800 pieces, Type 53, 8x11.3mm, Multi-Tacker Use

MPN
042-0777
Brand
Novus
EAN-13
4009729080825
Order Code
10-0837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £4.55
10+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Novus Tools' 042-0777 staple strip Type 53 consists of 800 pieces with dimensions of 8 mm in length and 11.3 mm in width. Suitable for lightweight stapling tasks, these staples are designed for precision and reliability. Ideal for office use, crafts, and light upholstery work.
Type Staple
Pack Size 800
Dim (L x W x H) 8 x 11.3 x 8 mm
Height 8mm
Length 8mm
Material Steel
Staple Type Type 53
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot