Novus 042-0776 Staple Strip 800 pieces, 6mm x 11.3mm, fits various tackers.

MPN
042-0776
Brand
Novus
EAN-13
4009729080795
Order Code
10-0836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Novus Tools manufactures the A53/6 staple strip with dimensions of 6 mm by 11.3 mm. The pack contains 800 pieces, suitable for light to medium-duty stapling jobs. These staples are typically used in office, craft, and light upholstery applications.
Type Staple
Pack Size 800
Dim (L x W x H) 6 x 11.3 x 6 mm
Height 6mm
Length 6mm
Material Steel
Staple Type Type 53
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot