Novus 042-0775 Staple Strip Type 53 1800 pieces 8x11.3mm Fine Wire Clip

MPN
042-0775
Brand
Novus
EAN-13
4009729080764
Order Code
10-0835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.05 £7.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Novus Tools produces the 042-0775 A53/8SH staple strip featuring dimensions of 8 mm by 11.3 mm. Each package contains 1,800 pieces, suitable for various fastening tasks in office or light construction settings. These staples are commonly used for securing papers and thin materials together efficiently.
Type Staple
Pack Size 1800
Dim (L x W x H) 8 x 11.3 x 8 mm
Height 8mm
Length 8mm
Material Steel
Staple Type Type 53
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot