Novus 042-0774 Staple Strip 1800 pieces Type 53 8x11.3mm for Tackers

MPN
042-0774
Brand
Novus
EAN-13
4009729080733
Order Code
10-0834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.54 £6.46
10+ £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Novus Tools' 042-0774 staple strip features dimensions of 8 mm in length and 11.3 mm in width. This A53/8 staple strip comes in a pack of 1800 pieces, making it suitable for tasks requiring large quantities. It is typically used for fastening materials such as fabric, paper, or thin wood in both domestic and industrial applications.
Type Staple
Pack Size 1800
Dim (L x W x H) 8 x 11.3 x 8 mm
Factory colour Silver
Height 8mm
Length 8mm
Material Steel
Product type description NOVUS Heftklammer A 042-0774 53/8 verzinkt 1.800St
Staple Type Type 53
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot