Novus 042-0773 Staple Strip Type 53 1800 pieces, 6x11.3mm for Tackers

MPN
042-0773
Brand
Novus
EAN-13
4009729080702
Order Code
10-0833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Novus Tools manufactures the 042-0773 A53/6 staple strip featuring dimensions of 6 mm by 11.3 mm and includes 1800 pieces. The staples are ideal for light to medium fastening tasks in office and home settings. They are designed for use with compatible staple guns and provide reliable performance.
Type Staple
Pack Size 1800
Dim (L x W x H) 6 x 11.3 x 6 mm
Factory colour Silver
Height 6mm
Length 6mm
Material Steel
Product type description NOVUS Heftklammer A 042-0773 53/6 verzinkt 1.800St
Staple Type Type 53
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot