Novus 042-0772 Staple Strips 1800 pieces, 4x11.3mm, for Various Tackers

MPN
042-0772
Brand
Novus
EAN-13
4009729080672
Order Code
10-0832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.99 £4.67
10+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Novus Tools manufactures the 042-0772 staple strip, designed for reliable fastening tasks. These Type 53 staples measure 4 mm in length and 11.3 mm in width, ideal for light to moderate bonding applications. The box contains 1800 pieces, ensuring ample supply for crafting, woodworking, or general office use.
Type Staple
Pack Size 1800
Dim (L x W x H) 4 x 11.3 x 4 mm
Height 4mm
Length 4mm
Material Steel
Staple Type Type 53
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot