Novus 042-0771 Staple Strip Type 37, 5000 pieces, 8x10.6mm, Fine-Wire

MPN
042-0771
Brand
Novus
EAN-13
4009729080641
Order Code
10-0831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.89
10+ £16.93
50+ £16.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Novus Tools 042-0771 staple strip Type 37 is a precision fastening solution with dimensions of 8 mm by 10.6 mm. It comes in a convenient pack of 5000 pieces, suitable for heavy-duty stapling tasks. Typical applications include securing upholstery, fabric, and light woodwork.
Type Staple
Pack Size 5000
Dim (L x W x H) 8 x 10.6 x 8 mm
Height 8mm
Length 8mm
Material Steel
Staple Type Type 37
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot