Novus 042-0770 Staple Strip Type 37 5000 pieces 6x10.6mm for Hammer Stapler

MPN
042-0770
Brand
Novus
EAN-13
4009729080610
Order Code
10-0830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Novus Tools is the manufacturer of the H37/6SH staple strip, featuring dimensions of 6 mm by 10.6 mm. The Novus Tools 042-0770 pack contains 5000 pieces, designed for efficient and reliable stapling. Typically used for securing documents or lightweight materials, it is ideal for office and light industrial applications.
Type Staple
Pack Size 5000
Dim (L x W x H) 6 x 10.6 x 6 mm
Height 6mm
Length 6mm
Material Steel
Staple Type Type 37
Width 10.6mm

Reviews

Be the first to submit a review

Trustpilot