Novus 042-0764 Staple Strip, 5000 pieces, Type 53, 14x11.3mm, Fine Wire Clip

MPN
042-0764
Brand
Novus
EAN-13
4009729080436
Order Code
10-0824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Novus Tools manufactures the 042-0764 staple strip, identified as the A53/14 model. This staple strip measures 14 mm in length and 11.3 mm in width, consisting of 5000 pieces. It is commonly used for fastening tasks in woodworking and upholstery applications.
Type Staple
Pack Size 5000
Dim (L x W x H) 14 x 11.3 x 14 mm
Height 14mm
Length 14mm
Material Steel
Staple Type Type 53
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot