Novus 042-0763 Staple Strip Type 53, 5000 pieces, 10x11.3mm Fine Wire

MPN
042-0763
Brand
Novus
EAN-13
4009729080405
Order Code
10-0823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Novus Tools 042-0763 staple strip, type A53/10, features dimensions of 10 mm in length and 11.3 mm in width. Manufactured to high standards, these staples are commonly used in office and light industrial applications. With a pack containing 5000 pieces, they are ideal for high-volume stapling tasks.
Type Staple
Pack Size 5000
Dim (L x W x H) 10 x 11.3 x 10 mm
Height 10mm
Length 10mm
Material Steel
Staple Type Type 53
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot