Novus 042-0762 Staple Strip Type 53 5000 pieces, 8x11.3 mm, Fine Wire Clip

MPN
042-0762
Brand
Novus
EAN-13
4009729080375
Order Code
10-0822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.41
10+ £14.49
50+ £14.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Novus Tools 042-0762 staple strip features dimensions of 8 mm by 11.3 mm and comes in a box of 5000 pieces. Designed for use with Type 53 staple guns, these staples provide reliable fastening for a variety of materials. Ideal for carpentry, upholstery, and general repairs, Novus Tools staples ensure strong and durable holds.
Type Staple
Pack Size 5000
Dim (L x W x H) 8 x 11.3 x 8 mm
Height 8mm
Length 8mm
Material Steel
Staple Type Type 53
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot