Novus 042-0761 Staple Strip Type 53 5000 pieces 6x11.3 mm Fine Wire Clip

MPN
042-0761
Brand
Novus
EAN-13
4009729080344
Order Code
10-0821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

Novus Tools manufactures the 042-0761 staple strip, also known as A53/6, which comes in a pack of 5000 pieces. Measuring 6 mm by 11.3 mm, this staple strip is ideal for light fastening tasks. It is typically used in upholstery work and securing thin materials.
Type Staple
Pack Size 5000
Dim (L x W x H) 6 x 11.3 x 6 mm
Height 6mm
Length 6mm
Material Steel
Staple Type Type 53
Width 11.3mm

Reviews

Be the first to submit a review

Trustpilot