Novus 042-0001 Office Staples Ne 6 5000 Pieces 25-Sheet Capacity

MPN
042-0001
Brand
Novus
EAN-13
4009729003732
Order Code
17-0229
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.49 £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Novus 042-0001 office staples are designed for precision and durability, providing a reliable solution for document binding needs in professional settings. These NE 6 staples, available in a package of 5000 pieces, offer a stapling capacity of up to 25 sheets of 80 gsm paper, making them suitable for a wide range of office and engineering environments where frequent staple use is required. Constructed for compatibility with standard desktop and industrial staplers, these staples ensure consistent performance, whether used for assembling technical reports, binding project documents, or securing architectural plans. The high-quality materials and engineering of these staples meet industry standards, supporting efficient workflow and organised document management.
Type Staple
Pack Size 5000
Colour Galvanized
Content 5000
No. of sheets (max.) 25 sheets (80 g/m²)
Product Type Staple
Staple Material Steel
Stapling Capacity 25 sheets (80 g/m²)

Reviews

Be the first to submit a review

Trustpilot