Novus 025-0656 Office Punch B 220 Grey 20 Sheets Capacity 80 G M² Paper

MPN
025-0656
Brand
Novus
EAN-13
4009729080122
Order Code
17-0227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Novus 025-0656 is a precision-engineered office punch, designed for efficient paper handling in professional settings. This punch, also catalogued under type 2980086, is capable of processing up to 20 sheets of 80 g/m² paper. Its robust construction and reliability make it particularly suitable for engineering offices and environments requiring meticulous documentation preparation. The B 220 model is presented in a subtle grey finish, which offers compatibility with other office tools and equipment. In addition to its primary function, the office punch integrates seamlessly with office rulers, enhancing its versatility for engineers engaged in tasks requiring precise measurements and document organisation.
Type Hole punch
Colour Grey
No of Punches 2
Material Metal
No. of sheets (max.) 20

Reviews

Be the first to submit a review

Trustpilot