Novus 025-0654 Office Punch B 220 Colour Id 2.0 Petrol 20 Sheets 80 Gm²

MPN
025-0654
Brand
Novus
EAN-13
4009729079065
Order Code
17-0226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.15 £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Novus 025-0654 is a precision-engineered office punch designed for efficiency and reliability in professional environments. This model, identified by the part number 2980087, offers a robust solution for paper punching tasks, accommodating up to 20 sheets of 80 g/m² paper per stroke. The colour ID 2.0 petrol design provides both a visually distinct appearance and enhanced durability, suitable for high-usage scenarios. Typically employed in administrative settings, engineering offices, and document management applications, it facilitates the organisation and management of paperwork through precise punching capability. The product is constructed to meet the demanding needs of users requiring reliable stationary tools.
Type Hole punch
Colour Green
No of Punches 2
Material Metal
No. of sheets (max.) 20

Reviews

Be the first to submit a review

Trustpilot