Novus 025-0651 Office Notepad Punch Black Green A4 200 Sheets 80 G M²

MPN
025-0651
Brand
Novus
EAN-13
4009729077962
Order Code
17-0223
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £106.03 £93.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Novus 025-0651 is a precisely engineered office notepad punch designed for professionals requiring reliable document management. This device, referred to in its alternate description as the Novus Office 025-0651 Notepad punch 60-B2200RENEW, features a selectable paper size capacity with a maximum of A4, accommodating up to 200 sheets of 80 g/m² paper. The device's robust construction in black and green facilitates ease of use in precise hole punching, enhancing the efficiency of document collation tasks. It finds typical applications in office settings where systematic organisation of paperwork is required, offering efficiency to engineers and administrative professionals who routinely manage bulk paper handling. Its durable build and functionality make it an essential tool within technical workspaces demanding precise paper alignment and consistent performance.
Type Heavy duty punch
Colour Black
No of Punches 4
Material Metal
No. of sheets (max.) 200

Reviews

Be the first to submit a review

Trustpilot