Novus 023-0067 Stapler Office model durable design efficient staple use

MPN
023-0067
Brand
Novus
EAN-13
4009729085486
Order Code
19-3694
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.62 £33.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Novus GmbH Office Stapler 023-0067, is capable of stapling up to 100 sheets. This robustly engineered stapler is crafted for efficiency in staple use and is designed for durability in high-demand environments, making it suitable for engineering offices and professional settings where substantial document collation is necessary. The alternate description, 3439246 - Novus 023-0067, underscores its precision in both design and function. This model is ideal for applications requiring consistent and reliable stapling under heavy-duty conditions, ensuring seamless operation in technical documentation and project assembly tasks.
Type Heavy duty stapler
Colour Black
Product Type Heavy duty stapler
Stapling Capacity 100 sheets (80 g/m²)
Throat Depth (max.) 55mm

Reviews

Be the first to submit a review

Trustpilot