Novus 023-0066 Office Heavy Duty Stapler Black Green 1Pc 60 Sheet Capacity

MPN
023-0066
Brand
Novus
EAN-13
4009729078006
Order Code
17-0217
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Novus 023-0066 is a robust office heavy duty stapler designed for high-performance in professional environments. This stapler, noted under the identifiers 2731299 and 60-B56RENEW, features a durable black and green construction capable of fastening up to 60 sheets of paper efficiently. Its engineering design prioritises reliability and precision, making it suitable for tasks that require frequent document assembly, such as those encountered in offices, schools, and print shops. The stapler's mechanical advantage allows for reduced operational effort, integrating smoothly into business operations where high-volume stapling is required. Its compatibility with various staple sizes further enhances its versatility in diverse paper binding applications.
Type Pusher mechanism
Colour Black/green
Magazine Size 100 x 23/8 - 23/24 SUPER
Product Type Heavy duty stapler
Product type description B 56 re+new
Staple Type 23/8 - 23/24 SUPER
Stapling Capacity 200 sheets (80 g/m²)
Throat Depth (max.) 75mm

Reviews

Be the first to submit a review

Trustpilot