Novus 020-1957 Staplers Office stapler compact design grey colour robust build

MPN
020-1957
Brand
Novus
EAN-13
4009729085301
Order Code
19-3692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Novus 020-1957, B10 PRO re+new schwarz, is a compact and robust office stapler designed for precision and durability. With its grey colour scheme, the stapler provides a professional appearance suitable for any corporate environment. Engineered for reliability, it features a sturdy construction that efficiently handles daily stapling tasks. Its compact design makes it ideal for both desk use and portable applications, providing versatility in organising paperwork in office settings. The Novus 020-1957 is well-suited for engineering tasks where precise document management is essential, such as project documentation, technical report compilation, and site inspection summaries.
Type Stapler
Colour Black
Product Type Stapler
Staple Type No.10
Stapling Capacity 10 sheetss (80 g/m²)
Weight 100g

Reviews

Be the first to submit a review

Trustpilot