Novus 020-1956 Office B Stapler Grey 25 sheet capacity

MPN
020-1956
Brand
Novus
EAN-13
4009729080108
Order Code
17-0216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.17 £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Novus 020-1956 is the manufacturer's designation for the B 2 Colour ID 2.0 office stapler, which is engineered for reliable performance in professional settings. This stapler is capable of securing up to 25 sheets of standard paper in a single motion, making it a practical tool for tasks requiring moderate-duty stapling in office environments. It is constructed with a sleek grey finish and is designed for durability, accommodating the high-frequency demands of modern workplaces. Utilised primarily in administrative and clerical applications, the Novus stapler supports efficient document management processes by providing consistent and precise stapling results.
Type Stapler
Colour Grey
Magazine Size 100 x 24/6, 150 x 26/6
Product Type Stapler
Product type description B 2
Staple Type 24/6, 26/6
Stapling Capacity 25 sheets (80 g/m²)
Throat Depth (max.) 65mm
Weight 175g

Reviews

Be the first to submit a review

Trustpilot