Novus 020-1953 Novus Office B 2 COLOR ID Stapler Petrol 25 sheets 80g m²

MPN
020-1953
Brand
Novus
EAN-13
4009729078983
Order Code
17-0214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Novus Office 020-1953 is a B 2 COLOR ID 2.0 stapler engineered for efficient document binding tasks. This model, housed in a distinctive petrol colour, is capable of securing up to 25 sheets of 80gsm paper, making it suitable for various office environments where document compilation is routine. Designed for durability and precision, the stapler ensures reliable operation due to its robust construction, catering to the demands of busy workplaces. It is particularly useful in engineering offices and administrative settings where frequent and dependable stapling is required. Additionally, its ergonomic design facilitates ease of use, reducing the fatigue associated with repetitive stapling tasks.
Type Stapler
Colour Petrol
Magazine Size 100 x 24/6, 150 x 26/6
Product Type Stapler
Product type description B 2
Staple Type 24/6, 26/6
Stapling Capacity 25 sheets (80 g/m²)
Throat Depth (max.) 65mm
Weight 175g

Reviews

Be the first to submit a review

Trustpilot