Novus 020-1952 Office B Stapler Mint Stapling capacity 25 sheets (80 g/m²)

MPN
020-1952
Brand
Novus
EAN-13
4009729078969
Order Code
17-0213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.73 £6.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Novus 020-1952 Office B Stapler Mint is a robust office tool designed for efficient document binding. The stapler is capable of fastening up to 25 sheets of standard 80 g/m² paper, making it suitable for a range of professional and administrative applications where document organisation is critical. Engineered for reliability and ease of use, this stapler is part of the Novus Office B 2 Colour ID 2.0 series, offering a balance of functionality and aesthetic appeal with its mint finish. The stapler's compatibility with typical office environments ensures seamless integration into daily tasks for both individual users and teams engaged in engineering documentation and paperwork management. Its precision engineering supports consistent operation, making it a staple in both private and shared office spaces.
Type Stapler
Colour Mint
Magazine Size 100 x 24/6, 150 x 26/6
Product Type Stapler
Product type description B 2
Staple Type 24/6, 26/6
Stapling Capacity 25 sheets (80 g/m²)
Throat Depth (max.) 65mm
Weight 175g

Reviews

Be the first to submit a review

Trustpilot