Novus 020-1933 Stapler Office Series Compact Design Grey High-Quality Steel

MPN
020-1933
Brand
Novus
EAN-13
4009729067888
Order Code
19-3691
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £31.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Novus 020-1933 combines reliable functionality and robust design, essential for effective office operation. This compact stapler, crafted with high-quality steel in a sleek grey finish, is suitable for both flat filing devices and hand-held applications. Its mini-stapler form factor means it can be utilised as a versatile table stapler or for securing office folders efficiently. With the capability to handle a range of stapling tasks, it is well-suited to environments where space is at a premium while ensuring consistent performance in managing paperwork. This stapler provides a practical solution for everyday office needs, complementing the Novus Series with its efficient, streamlined design and engineering precision.
Type Stapler
Colour Black
Depth 148mm
Dimensions (W x H x D) 38 x 73 x 148 mm
Height 73mm
Magazine Size 100 x 24/6, 24/8, 150 x 26/6, 26/8
Product Type Stapler
Staple Type 24/6, 24/8, 26/6, 26/8
Stapling capacity 50 sheets (80 g/m²)
Throat Depth (max.) 60mm
Weight 245g
Width 38mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot