Novatek RN-113 Voltage Monitoring Relay 2 Outputs

MPN
RN-113
Brand
Novatek
EAN-13
5903111135027
Order Code
64-9239

Discontinued


The Novatek RN-113 single phase (220V, 50Hz) voltage monitoring relay is designed to turn off home, consumer or industrial equipment in case of unallowable voltage fluctuations and, when the voltage has returned to normal values, it will automatically turn the equipment back on after user-defined time delay.

The RN-113 can switch a power load up to 7.0kW (32A) using it's internal output contacts. Loads above 7.0kW can be switched by a suitable contactor (not included) controlled by the output of the RN-113

The RN-113 has four independent modes of operation: Minimum/Maximum voltage protection, Minimal voltage protection, Maximum voltage protection and Turn on time delay relay.



  • No. of relay outputs: 2
  • Operating voltage: 220V AC
  • Operating frequency 48 to 52Hz
  • Standard 35mm DIN rail mounting
  • Dimensions 90 x 66.3 x 52.6mm
  • Weight: 150g
  • Novatek type: RN-113
Type Voltage monitoring relay
Contact Configuration 2CO
Dimension 90 x 66.3 x 52.6mm
Dimensions 90 x 66.3 x 52.6mm
Operating Voltage (AC) 230V
Output Current 32A
Temperature Range -35 to +55°C

Trustpilot